5645946-2

TE Connectivity
571-5645946-2
5645946-2

Mfr.:

Description:
IC & Component Sockets 014-026 SN/SN SER-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55.982

Stock:
55.982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,40 € 4,00 €
0,325 € 8,13 €
0,31 € 31,00 €
0,276 € 69,00 €
0,273 € 273,00 €
0,252 € 504,00 €
0,249 € 1.494,00 €
0,247 € 2.470,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Mini Spring Socket
Solder
Gold
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Features: Bullet nose
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 2000
Subcategory: IC & Component Sockets
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99