5645169-3

TE Connectivity
571-5645169-3
5645169-3

Mfr.:

Description:
Standard Card Edge Connectors 100 VRT 052DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,60 € 6,60 €
5,59 € 67,08 €
5,49 € 148,23 €
5,05 € 257,55 €
4,78 € 487,56 €
4,51 € 1.136,52 €
4,29 € 2.149,29 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
52 Position
Through Hole
Gold
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Material: Polyester
Packaging: Tube
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 3
Subcategory: Card Edge Connectors
Termination Style: Solder Pin
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.