5645169-2

TE Connectivity
571-5645169-2
5645169-2

Mfr.:

Description:
Standard Card Edge Connectors 100 VRT 052DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,56 € 114,00 €
4,23 € 211,50 €
4,02 € 289,44 €
3,84 € 1.105,92 €
3,60 € 1.814,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
52 Position
2.54 mm
Through Hole
Vertical
Gold
5645169
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Polyester
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 72
Subcategory: Card Edge Connectors
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.