558267N002

TE Connectivity
650-558267N002
558267N002

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps 202D221-4-61-0CS5077

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,85 € 22,85 €
21,78 € 217,80 €
21,43 € 535,75 €
21,42 € 2.142,00 €
20,89 € 5.222,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  
Terminal Boot
Polyolefin (PO)
121.2 mm (4.772 in)
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Method: Cable
Product Type: Heat Shrink Cable Boots & End Caps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1194408-4 202D221-4-61-0-CS5077
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
3926909989
ECCN:
EAR99