556136-2

TE Connectivity
571-5561362
556136-2

Mfr.:

Description:
Power to the Board CONTACT AMPINNERGY WTW 10-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
2.000
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,49 € 14,90 €
1,38 € 34,50 €
1,25 € 125,00 €
1,19 € 238,00 €
1,15 € 690,00 €
1,08 € 1.080,00 €
1,03 € 2.678,00 €
0,998 € 4.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
55 A
600 V
Crimp
AMPINNERGY
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin Lead
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 200
Subcategory: Power Connectors
Wire Gauge Range: 12 AWG to 10
Unit Weight: 1,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.