5536600-1

TE Connectivity
571-5536600-1
5536600-1

Mfr.:

Description:
High Speed/Modular Connectors FIXED BOARD HDR 8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
7,81 € 78,10 €
7,34 € 183,50 €
7,10 € 340,80 €
6,57 € 630,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
8 Position
4 Row
2 mm
Press Fit
Gold
Z-PACK FB
Tube
Brand: TE Connectivity
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 48
Subcategory: Backplane Connectors
Unit Weight: 2,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.