553444-4

TE Connectivity
571-5534444
553444-4

Mfr.:

Description:
D-Sub Standard Connectors PLUG 50P EDGE MNT w/ACTION PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242
Can Dispatch Immediately
On Order:
1.120
Expected 8/31/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,72 € 7,72 €
6,47 € 64,70 €
6,15 € 123,00 €
5,98 € 358,80 €
5,32 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Press Fit
Through Hole
Vertical
2 Row
Gold
Plug
Champ
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.16 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 18,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.