553443-4

TE Connectivity
571-5534434
553443-4

Mfr.:

Description:
D-Sub Standard Connectors RECPT 50P EDGE MNT w/ACTION PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
8,28 € 82,80 €
7,88 € 157,60 €
7,83 € 783,00 €
6,79 € 3.802,40 €
6,42 € 7.190,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
50 Position
Press Fit
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 3 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.16 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.