5530841-5

TE Connectivity
571-5530841-5
5530841-5

Mfr.:

Description:
Standard Card Edge Connectors CONN SEC II 25 POS 100C/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,75 € 47,50 €
4,45 € 111,25 €
4,24 € 212,00 €
4,02 € 434,16 €
3,71 € 801,36 €
3,59 € 1.938,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
25 Position
2.54 mm
SMD/SMT
Vertical
Gold
5530841
Brand: TE Connectivity
Contact Arrangement: Power
Contact Material: Phosphor Bronze
Housing Material: Polyester
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 108
Subcategory: Card Edge Connectors
Unit Weight: 12,701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.