54329-1

TE Connectivity
571-543291
54329-1

Mfr.:

Description:
Power to the Board CONTACT SOLDER 12 Series 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.790

Stock:
4.790 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,73 € 7,30 €
0,652 € 16,30 €
0,621 € 62,10 €
0,582 € 145,50 €
0,554 € 277,00 €
0,526 € 526,00 €
0,488 € 976,00 €
0,47 € 2.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
31 A
600 VAC
Crimp
POWER LOCK
Bulk
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Silver
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Wire Gauge Range: 12 AWG
Unit Weight: 1,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.