5413879-2

TE Connectivity
571-5413879-2
5413879-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors JACK ASSY RTANG BNC JACK ASSY RTANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.225

Stock:
2.225 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 7,99 €
7,34 € 73,40 €
6,47 € 161,75 €
6,46 € 226,10 €
6,30 € 661,50 €
5,74 € 1.607,20 €
5,67 € 2.976,75 €
5,14 € 5.217,10 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Through Hole
Tray
Body Finish: Nickel
Body Material: Zinc Die Cast
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 35
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.