535074-1

TE Connectivity
571-5350741
535074-1

Mfr.:

Description:
DIN 41612 Connectors EUROCARD SHROUD 96P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528
Can Dispatch Immediately
On Order:
1.344
Expected 7/28/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
2,23 € 22,30 €
1,98 € 55,44 €
1,87 € 209,44 €
1,69 € 425,88 €
1,58 € 1.592,64 €
1,57 € 3.956,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
96 Position
3 Row
2.54 mm
Shroud for Type C
Straight
535074
Accessory Type: Shroud
Brand: TE Connectivity
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.