535032-5

TE Connectivity
571-5350325
535032-5

Mfr.:

Description:
DIN 41612 Connectors EUROCARD RECPT 96P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
4,89 € 48,90 €
4,49 € 134,70 €
4,30 € 258,00 €
4,09 € 490,80 €
3,88 € 1.047,60 €
3,70 € 1.887,00 €
3,53 € 3.600,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Receptacles
96 Position
3 Row
2.54 mm
Type C
Press Fit
Straight
1.5 A
Gold
Phosphor Bronze
535032
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99