534998-8

TE Connectivity
571-534998-8
534998-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors 16P MODIV RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 782

Stock:
782 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,23 € 90,44 €
3,22 € 180,32 €
2,92 € 327,04 €
2,62 € 1.320,48 €
2,55 € 2.570,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Headers
16 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
2 A
- 65 C
+ 105 C
Gold
Phosphor Bronze
Polyester (PCT)
AMPMODU MOD IV
Tube
Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL; CSA
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 28
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 1,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99