52950

TE Connectivity
571-52950
52950

Mfr.:

Description:
Terminals SPRING SPADE 22-16 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.464

Stock:
2.464 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,506 € 5,06 €
0,452 € 11,30 €
0,43 € 43,00 €
0,384 € 96,00 €
0,383 € 383,00 €
0,306 € 1.530,00 €
0,286 € 2.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,59 €
Min:
5000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
16 AWG
Screw
Red
Tin
Brass
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity
Insulation Material: Vinyl
Length: 22.15 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 9.53 mm
Wire Gauge: 16 AWG
Unit Weight: 1,281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Terminals and Splices

571-328657 571-320559 571-34152 571-52950
571-31880 571-327717 571-34140 571-320665
571-36152 571-34541 571-34141 571-34155
571-31890 571-32053 571-34142 571-34156
571-36154 571-32054 571-34148 571-322249
571-31894 571-324608 571-34149 571-324169
571-31895 571-32562 571-328516
571-31897 571-32498 571-34151 571-52949
571-52927 571-328394 571-52951 571-34070
571-52930 571-52931 571-32446

22-16 awg terminals and splices are stamped 22-18 in
accordance with MIL-T-7928.



5-0901-13

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.