52931

TE Connectivity
571-52931
52931

Mfr.:

Description:
Terminals SPRING SPD 22-16 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,572 € 2.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,48 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 10
22 AWG
16 AWG
Screw
Red
Tin
Phosphor Bronze
PIDG
PIDG
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon
Length: 23.06 mm
Material: Phosphor Bronze
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Width: 10.31 mm
Unit Weight: 1,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Terminals and Splices

571-328657 571-320559 571-34152 571-52950
571-31880 571-327717 571-34140 571-320665
571-36152 571-34541 571-34141 571-34155
571-31890 571-32053 571-34142 571-34156
571-36154 571-32054 571-34148 571-322249
571-31894 571-324608 571-34149 571-324169
571-31895 571-32562 571-328516
571-31897 571-32498 571-34151 571-52949
571-52927 571-328394 571-52951 571-34070
571-52930 571-52931 571-32446

22-16 awg terminals and splices are stamped 22-18 in
accordance with MIL-T-7928.



5-0901-13

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99