52930

TE Connectivity
571-52930
52930

Mfr.:

Description:
Terminals SPRING SPADE 22-16 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.328

Stock:
6.328 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,581 € 5,81 €
0,519 € 12,98 €
0,495 € 49,50 €
0,441 € 110,25 €
0,42 € 420,00 €
0,394 € 1.182,00 €
0,39 € 1.950,00 €
0,357 € 3.570,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,47 €
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

TE Connectivity 52930-1
TE Connectivity
Terminals SP SPD 22-1622-188

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
16 AWG
Screw
Red
Tin
Phosphor Bronze
PIDG
PIDG
Bulk
Brand: TE Connectivity
Insulation Material: Nylon
Length: 21.84 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Width: 9.53 mm
Wire Gauge: 16 AWG
Unit Weight: 1,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Terminals and Splices

571-328657 571-320559 571-34152 571-52950
571-31880 571-327717 571-34140 571-320665
571-36152 571-34541 571-34141 571-34155
571-31890 571-32053 571-34142 571-34156
571-36154 571-32054 571-34148 571-322249
571-31894 571-324608 571-34149 571-324169
571-31895 571-32562 571-328516
571-31897 571-32498 571-34151 571-52949
571-52927 571-328394 571-52951 571-34070
571-52930 571-52931 571-32446

22-16 awg terminals and splices are stamped 22-18 in
accordance with MIL-T-7928.



5-0901-13

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More