5227169-5

571-5227169-5
5227169-5

Mfr.:

Description:
RF Connectors / Coaxial Connectors SOLDER RECEPT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
1.000
Expected 8/24/2026
Quantities greater than 1065 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,55 € 35,50 €
3,33 € 66,60 €
3,17 € 158,50 €
3,01 € 301,00 €
2,79 € 558,00 €
2,69 € 1.345,00 €
2,56 € 2.560,00 €
2,40 € 4.800,00 €

Similar Product

TE Connectivity 5227169-7
TE Connectivity
RF Connectors / Coaxial Connectors BULKHEAD SOLDER JACK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder Cup
Straight
Standard
Bulkhead
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 8,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99