5207952-3

TE Connectivity
571-5207952-3
5207952-3

Mfr.:

Description:
D-Sub Tools & Hardware F SRWLKS PLSTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.659

Stock:
2.659 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,54 € 35,40 €
3,32 € 83,00 €
3,16 € 158,00 €
3,01 € 301,00 €
2,82 € 705,00 €
2,69 € 1.345,00 €
2,56 € 2.560,00 €
2,31 € 5.775,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Screw Lock Kit
HD All-Plastic, Right-Angle Plugs and Receptacles
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Zinc
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7318153599
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99