5205860-1

TE Connectivity
571-5205860-1
5205860-1

Mfr.:

Description:
D-Sub Standard Connectors 37P RCPT RA/MS STD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,44 € 30,44 €
28,19 € 281,90 €
27,61 € 690,25 €
27,04 € 1.514,24 €
26,56 € 2.974,72 €
25,81 € 7.226,80 €
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Without Socket Contacts
Solder
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Zinc
Unfiltered
HDP-20
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 27,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.