5172069-3

TE Connectivity
571-5172069-3
5172069-3

Mfr.:

Description:
Heavy Duty Power Connectors DRAWER CONN 12P FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,43 € 13,43 €
12,99 € 129,90 €
11,28 € 282,00 €
10,61 € 530,50 €
9,92 € 992,00 €
9,23 € 2.769,00 €
8,20 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Housings
15 A
12 Position
Crimp
250 V
Polybutylene Terephthalate (PBT)
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Number of Rows: 2 Row
Number of Signal Positions: 4 Position
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 150
Subcategory: Power Connectors
Unit Weight: 19,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.