5145165-4

TE Connectivity
571-5145165-4
5145165-4

Mfr.:

Description:
PCI Express/PCI Connectors PCI 92P DUAL 2.54mm 3.3V 64 BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5040   Multiples: 5040
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 16.833,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI
184 Position
Through Hole
Solder Pin
Phosphor Bronze
Gold
5145165
Brand: TE Connectivity
Housing Material: Thermoplastic
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 35
Subcategory: Card Edge Connectors
Tail Length: 2.54 mm
Unit Weight: 12,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.