51426-1

571-514261
51426-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SHV PLUG SILVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Connectors
SHV
Plug (Pin)
Non-Constant
300 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-58, 58A, 58B, 58C
Bulk
Body Finish: Silver
Brand: TE Connectivity
Contact Plating: Gold
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 200 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 3.5 kV, 5 kV
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.