5106303-1

TE Connectivity
571-5106303-1
5106303-1

Mfr.:

Description:
Hard Metric Connectors Z-PACK/C M-HDR 55 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 945   Multiples: 315
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5.065,20 €
5,19 € 6.539,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Headers
5 Row
55 Position
Z-Pack HM
Tube
Brand: TE Connectivity
Product Type: Hard Metric Connectors
Factory Pack Quantity: 21
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 4,324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.