5100668-1

TE Connectivity
571-5100668-1
5100668-1

Mfr.:

Description:
Hard Metric Connectors HDR A/154P VRT B-PLANE HM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399
Can Dispatch Immediately
On Order:
300
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
6,69 € 66,90 €
6,08 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
Headers
7 Row
154 Position
Through Hole
Press Fit
Vertical
Gold
Z-Pack HM
Type A
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Gray
Housing Material: Polyester (PCT)
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 10
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 8,289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99