500013-2

TE Connectivity
571-500013-2
500013-2

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8" NYLN NAT PRICE PER FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3.732,00 €
3,08 € 7.392,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Spiral Wrap
Nylon
3.18 mm
100 ft
Brand: TE Connectivity
Features: SPIRAP hand tool is included with each box
Packaging: Bulk
Product Type: Spiral Wraps
Series: SPIRAP
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3917390000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.