500001-2

571-500001-2
500001-2

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/4" PE NAT PRICED PER FOOT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Spiral Wraps
Polyethylene (PE)
6.35 mm
1 ft
Natural
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Family: SPIRAP
Features: SPIRAP Hand Tool is included with each box
Packaging: Bulk
Product Type: Spiral Wraps
Series: SPIRAP
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 521,631 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99