5-2337992-5

TE Connectivity
571-5-2337992-5
5-2337992-5

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK MAG. POE 1GB LED 1X1 INV.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,54 € 15,54 €
13,47 € 134,70 €
12,77 € 319,25 €
12,57 € 628,50 €
11,09 € 1.109,00 €
10,47 € 2.617,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
IP20
720 mA
57 V
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
Application: 10/100 Base-T PoE
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 750 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 8,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Ethernet Jacks with Integrated Magnetics & PoE

TE Connectivity's Ethernet Jacks with Integrated Magnetics and Power over Ethernet (PoE) offer a 2250VDC dielectric rating, 750 mating cycles, and support up to 25.5W of power per port. These Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost-effective manufacturing. TE's Ethernet Jacks with Integrated Magnetics and PoE provide a reduction of electrical problems and corrosion via thicker plating and a compact design on PCB using integrated magnetics. TE Ethernet Jacks with Integrated Magnetics and PoE are ideal for industrial machinery, automated test equipment, and industrial communication applications.