5-179938-1

TE Connectivity
571-5-179938-1
5-179938-1

Mfr.:

Description:
Power to the Board AMP POWER DBL LOCK PLUG HSG 3P GWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.128

Stock:
1.128 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,352 € 3,52 €
0,31 € 7,75 €
0,273 € 27,30 €
0,206 € 61,80 €
0,195 € 204,75 €
0,175 € 446,25 €
0,169 € 861,90 €
0,143 € 1.437,15 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
300 VAC
3 Power
Cable Mount / Free Hanging
Crimp
6.5 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 150
Subcategory: Power Connectors
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99