5-1612773-1

TE Connectivity
571-5-1612773-1
5-1612773-1

Mfr.:

Description:
DIMM Connectors .6MM 200D R/SM 2.5V DIMMSO DDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 8.690,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR
200 Position
0.6 mm
PCB Mount
SMD/SMT
Right Angle
Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.5 mm
Housing Material: Thermoplastic
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 2.5 V
Unit Weight: 5,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99