5-1534796-6

TE Connectivity
571-5-1534796-6
5-1534796-6

Mfr.:

Description:
Standard Card Edge Connectors AMP DUOPLUG MARK II CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 17248   Multiples: 17248
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,30 € 5.174,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
6 Position
2.5 mm
SMD/SMT
Brand: TE Connectivity
Contact Material: Copper
Current Rating: 2 A
Housing Material: Nylon
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 2156
Subcategory: Card Edge Connectors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.