5-1415054-1

655-5-1415054-1
5-1415054-1

Mfr.:

Description:
Safety Relays SR4M4085

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80 VDC
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Safety Relays
Series: SR4
Factory Pack Quantity: 10
Subcategory: Relays
Part # Aliases: SR4M4085
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
MXHTS:
85366999
BRHTS:
85364900
ECCN:
EAR99