4DB-P107-05

TE Connectivity
506-4DB-P107-05
4DB-P107-05

Mfr.:

Description:
Barrier Terminal Blocks 4DB-P107-05=4DB ASSEMBLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.528

Stock:
8.528 Can Dispatch Immediately
Quantities greater than 8528 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,16 € 21,60 €
1,22 € 30,50 €
1,13 € 45,20 €
1,12 € 134,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
8.26 mm
10 A, 20 A
150 V, 300 V
22 AWG
12 AWG
Dual Barrier Strip
1 Row
Through Hole
Black
4DB
Brand: TE Connectivity
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 40
Subcategory: Terminal Blocks
Part # Aliases: 1-1437667-1
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.