4DB-P107-02

TE Connectivity
571-14376676
4DB-P107-02

Mfr.:

Description:
Barrier Terminal Blocks 4DB-P107-02=4DB ASSEMBLY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.945

Stock:
2.945 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,912 € 9,12 €
0,792 € 19,80 €
0,636 € 31,80 €
0,465 € 48,36 €
0,45 € 93,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
8.26 mm
15 A
150 V, 300 V
22 AWG
12 AWG
Dual Barrier Strip
1 Row
Through Hole
Black
4DB
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.53 in
Housing Material: Nylon
Length: 0.715 in
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 104
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.5 in
Part # Aliases: 1437667-6
Unit Weight: 4,799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99