47386

TE Connectivity
571-47386
47386

Mfr.:

Description:
Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
901,34 € 901,34 €
800,38 € 4.001,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Terminals AWG 26-16
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Long handle PIDG crimper hand tool
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 725,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Certified Portable Crimping Tools

TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.