444208-1

TE Connectivity
571-444208-1
444208-1

Mfr.:

Description:
Automotive Connectors ASSY 5 POSN JPT TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135
Can Dispatch Immediately
On Order:
768
Expected 8/18/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,37 € 23,70 €
2,16 € 54,00 €
1,89 € 189,00 €
1,73 € 432,50 €
1,48 € 740,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
5 Position
5 mm (0.197 in)
Pin (Male)
Black
Box
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Height: 14.6 mm
Housing Material: Polyamide (PA)
Length: 31.7 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 768
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 37.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538908180
ECCN:
EAR99