444149-2

TE Connectivity
571-444149-2
444149-2

Mfr.:

Description:
Terminals .110S FASTON REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81.521

Stock:
81.521 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,145 € 3,63 €
0,126 € 12,60 €
0,112 € 28,00 €
0,093 € 93,00 €
0,087 € 217,50 €
0,083 € 415,00 €
0,062 € 620,00 €
Full Reel (Order in multiples of 15000)
0,062 € 930,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
2.8 mm
20 AWG
17 AWG
Push-In
Tin
Brass
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.