42822-4

TE Connectivity
571-428224
42822-4

Mfr.:

Description:
Terminals .250 FAST TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.062

Stock:
17.062 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,156 € 1,56 €
0,123 € 3,08 €
0,114 € 11,40 €
0,106 € 26,50 €
0,088 € 88,00 €
0,083 € 249,00 €
0,082 € 410,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
PC Stud
Stud
Male
Not Insulated
6.35 mm x 0.81 mm
PCB
Tin
Brass
250 FASTON
FASTON
Bulk
Brand: TE Connectivity
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Material: Brass
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.49 mm
Unit Weight: 771 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99