4-2496750-4

TE Connectivity
571-4-2496750-4
4-2496750-4

Mfr.:

Description:
Headers & Wire Housings 1.25mm Small Form Factor HPI HDR SMT, W/O BOARD LOCK,GOLD, 4POS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.985

Stock:
8.985 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,67 € 6,70 €
0,569 € 56,90 €
0,508 € 254,00 €
Full Reel (Order in multiples of 1000)
0,488 € 488,00 €
0,452 € 904,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
4 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder
Straight
Pin (Male)
Tin
1.25mm Small Form Factor HPI
- 40 C
+ 125 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3.6 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

1.25 mm HPI Wire-to-Board Connectors

TE Connectivity's 1.25mm High Performance Interconnects (HPI) Wire-to-Board Connectors are single-row and dual-row post headers available in various colors to allow users to color code the systems. These HPI connectors offer vertical and horizontal (right-angle) connector mounting for versatility, and the square-peg technology enables mating with multiple products. The 1.25mm small-factor locking connectors can be used where signal or low power needs to be routed through a device. The reduced size of the connectors allows greater flexibility, and the external locking feature ensures secure mating retention. This helps to improve system reliability by helping to prevent accidental unmating. These connectors are suitable for smart locks, small appliances, smart lighting, smart meters, vending machines, drones, data communications, washers/dryers, automotive, industrial, and LED lighting.