4-2371899-3

TE Connectivity
571-4-2371899-3
4-2371899-3

Mfr.:

Description:
PCI Express/PCI Connectors PCIE G5 CON,SMT,S-CUT,98P,15',10 MYL,HT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5880   Multiples: 5880
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,65 € 50.862,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
Connectors
98 Position
PCB Mount
Vertical
Solder
Copper Alloy
Gold
Brand: TE Connectivity
Height: 11.25 mm
Housing Material: Plastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Bulk
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 60
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe Gen 5 CEM Connectors

TE Connectivity's (TE) PCIe Gen 5 CEM Connectors offer a speed of 32GT/s, an 85Ω impedance rating and a 1.0mm pitch. These connectors can enable all generations of PCI Express signalling and address the need for higher-speed performance. PCIe Gen 5 CEM connectors are backward compatible with PCIe Gen 4/3/2/1 products in interface and footprint, and they feature multiple configurations to fulfil various applications. These connectors support next-generation processors for better system application scaling and higher bandwidth. TE PCIe Gen 5 CEM Connectors fully comply with environmental, healthy, and safety requirements and are suitable for servers, storage, workstations and industrial computers.