4-2176556-9

TE Connectivity
279-4-2176556-9
4-2176556-9

Mfr.:

Description:
Thick Film Resistors - SMD 3430 B2 1% 91R 100ppm 5k RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,242 € 2,42 €
0,143 € 14,30 €
0,113 € 28,25 €
0,102 € 51,00 €
0,093 € 93,00 €
Full Reel (Order in multiples of 5000)
0,072 € 360,00 €
0,067 € 670,00 €
0,064 € 1.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
3430
91 Ohms
1.5 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
Automotive Grade
Wide-Side Termination
AEC-Q200
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3430 Wide Terminal Chip Resistors

TE Connectivity's (TE) / CGS 3430 Wide Terminal Chip Resistors are automotive-grade resistors with power up to 3W. These TE / CGS resistors are highly reliable, reduce the risk of failure with multilayer electrode construction, and are AEC-Q200 compliant. The chip resistors feature a ruthenium-based thick film element and wide terminals that can dissipate greater power ratings. The 3430 chip resistors offer 100% charge coupled device (CCD) inspection to improve long-term stability and automotive qualification compliance for reliability. Typical applications include robotics, LED lighting, automation controls, telecommunication equipment, radio and tape recorders, TV tuners, digital cameras, watches, pocket calculators, and medical equipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.