4-2041215-0

571-4-2041215-0
4-2041215-0

Mfr.:

Description:
FFC & FPC Connectors ZIF FPC 0.5mm 40P 2.5H LOCK TYPE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.603

Stock:
6.603 Can Dispatch Immediately
Quantities greater than 6603 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,51 € 15,10 €
1,45 € 36,25 €
1,36 € 136,00 €
1,23 € 307,50 €
1,14 € 570,00 €
0,829 € 829,00 €
Full Reel (Order in multiples of 1800)
0,829 € 1.492,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
40 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
- 40 C
+ 85 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: White
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1800
Subcategory: FFC & FPC Connectors
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Printed Circuit (FPC) Connectors

TE Connectivity's Flexible Printed Circuit (FPC) Connectors are based on a flex-to-board 0.5mm pitch connector systems with 0.5A maximum current. These connectors are built using phosphor bronze base material and gold plating for the mating area. The ZIF connectors use an actuator (ZIF) or friction (non-ZIF) to secure the flex cable and provide added retention. These connectors (ZIF or non-ZIF) have hight angle orientation and surface mount orientation. The ZIF connectors operate at -40°C to 85°C temperature range. These connectors function with 30°C maximum rising temperature and 50VACrms. The ZIF connectors also offer design flexibility, durability, tactile feel, and assembly efficiency. These connectors are ideal for use in LC displays, tablets, cameras, GPS devices, disk drives, and medical equipment.