4-1775855-2

TE Connectivity
571-4-1775855-2
4-1775855-2

Mfr.:

Description:
USB Connectors RJ45 OVER USB W/ LED GO/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Quantities greater than 496 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,65 € 36,50 €
3,50 € 175,00 €
3,33 € 333,00 €
3,12 € 780,00 €
2,98 € 1.490,00 €
2,85 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
Combo USB / RJ45 Connectors
Jack (Female)
USB 2.0
Solder
4 Contact
1 Port
Right Angle
Tray
Brand: TE Connectivity
Color: Black
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Features: With LEDs
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Factory Pack Quantity: 50
Subcategory: USB Connectors
Unit Weight: 12,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.