4-1761206-1

TE Connectivity
571-4-1761206-1
4-1761206-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4P RECPT ASSY SIDE ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
2.160
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,81 € 58,10 €
5,50 € 137,50 €
5,36 € 268,00 €
5,05 € 505,00 €
4,55 € 982,80 €
4,27 € 1.844,64 €
3,79 € 4.093,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Shielded
Jack (Female)
1x1
4P4C
Through Hole
Right Angle
Solder
1.5 A
- 20 C
+ 80 C
Black
Brand: TE Connectivity
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 216
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: AMPLIMITE
Unit Weight: 3,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.