4-1672124-2

655-4-1672124-2
4-1672124-2

Mfr.:

Description:
Contactors - Electromechanical 3100-20Q18999C=40A CONTACTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Form X (DPST)
24 VAC
40 A
Brand: TE Connectivity
Coil Termination: Quick Connect Terminal
Contact Form: DPST (2 Form X)
Contact Termination: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410045
ECCN:
EAR99