4-1473562-4

TE Connectivity
571-4-1473562-4
4-1473562-4

Mfr.:

Description:
Power to the Board RITS CONN PLUG ASSY DX 4P GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.962

Stock:
1.962
Can Dispatch Immediately
On Order:
1.550
Expected 7/14/2026
3.100
Expected 7/29/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
4,03 € 40,30 €
3,53 € 88,25 €
3,45 € 172,50 €
3,31 € 331,00 €
3,07 € 767,50 €
3,01 € 1.505,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 A
32 V
4 Position
Cable Mount / Free Hanging
Crimp
2 mm
RITS
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Green
Housing Material: Thermoplastic (TP)
Factory Pack Quantity: 775
Subcategory: Power Connectors
Wire Gauge Range: 27 AWG to 20 AWG
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99