4-1437287-7

TE Connectivity
571-4-1437287-7
4-1437287-7

Mfr.:

Description:
Automotive Connectors MERTEC 32 W PLUG 130025603205

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.007

Stock:
1.007 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1007 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,46 € 26,46 €

Similar Product

TE Connectivity 130025603205
TE Connectivity
I/O Connectors MERTEC 32 W PLUG

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
32 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Super Seal
Brand: TE Connectivity
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 35
Subcategory: Automotive Connectors
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.