4-1241961-3

TE Connectivity
571-4-1241961-3
4-1241961-3

Mfr.:

Description:
Headers & Wire Housings 2POS STD TIMER HSG MARK II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.236

Stock:
2.236 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2236 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,374 € 3,74 €
0,342 € 8,55 €
0,324 € 32,40 €
0,268 € 268,00 €
0,251 € 627,50 €
0,239 € 1.195,00 €
0,19 € 1.824,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
2 Position
5 mm (0.197 in)
1 Row
Cable Mount / Free Hanging
Socket (Female)
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Socket
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3200
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.