4-1105051-1

TE Connectivity
571-4-1105051-1
4-1105051-1

Mfr.:

Description:
Heavy Duty Power Connectors SKT CONTACT AG 1.5 HN.D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.779
Expected 6/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,52 € 25,20 €
2,39 € 119,50 €
2,27 € 227,00 €
2,13 € 532,50 €
2,03 € 1.015,00 €
1,93 € 1.930,00 €
1,76 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
HDC
Contacts
10 A
Crimp
Socket (Female)
Silver
Copper Alloy
26 AWG
14 AWG
Bulk
HTS
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99