3PCV-10-006

TE Connectivity
571-614376462
3PCV-10-006

Mfr.:

Description:
Barrier Terminal Blocks 3PCV-10-006=#3 TRIBARRIER TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 20.208,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
10 Position
6.35 mm
10 A
300 V
30 AWG
16 AWG
Tri-Barrier, Open Bottom with Standoffs without Mounting Ears
Through Hole
Black
#3 Series Tri-Barrier
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.5 in
Housing Material: Thermoplastic
Length: 2.25 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 150
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.55 in
Part # Aliases: 6-1437646-2
Unit Weight: 14,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.